Part Details for 148-00091 by HellermannTyton
Overview of 148-00091 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch | |
50009-1140CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch | |
50009-1064CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 64 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 148-00091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2278-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 5.91" Min Qty: 500 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.3133 / $0.4819 | Buy Now |
DISTI #
329-14800091
|
Mouser Electronics | Cable Ties T50SOSWB4.3E BLK HS RoHS: Compliant | 0 |
|
$0.3490 / $0.4710 | Order Now |
DISTI #
71380121
|
RS | Cable Ties, Wire Clamping, Version B, Diameter Attachment 0.17", 6" Long, Black | HellermannTyton 148-00091 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.4500 | RFQ |
|
Onlinecomponents.com | Wire Clamping Cable Ties - Version B - Diameter Attachment .17" - 6.0" Long - Black - PA66HS - 500/pkg RoHS: Compliant | 0 |
|
$0.3906 / $0.4744 | Buy Now |
DISTI #
148-00091
|
TTI | Cable Ties T50SOSWB4.3E BLK HS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3320 / $0.4220 | Buy Now |
DISTI #
000000000005775364
|
Sager | Cable Ties T50SOSWB4.3E BLK HS Min Qty: 500 | 0 |
|
$0.4166 / $0.5467 | Buy Now |