-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6728
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Panel, Connector Type:1.85Mm Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:67Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 148-0701-301 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7500 | Buy Now |
DISTI #
J10476-ND
|
DigiKey | CONN 1.85MM JACK EDGE MNT 50OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$88.7821 / $110.1700 | Buy Now |
DISTI #
530-148-0701-301
|
Mouser Electronics | RF Connectors / Coaxial Connectors End Launch Jack Screw-on Type RoHS: Compliant | 15 |
|
$97.2000 / $106.3000 | Buy Now |
DISTI #
71225813
|
RS | End Launch Jack Screw-on Type 1.85mm Series | Johnson-Cinch Connectivity Solutions 148-0701-301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$106.9800 | Buy Now |
DISTI #
EFJ148-0701-301
|
Interstate Connecting Components | END LAUNCH JACK, SCREW-ON TYPE 1.85MM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy