Part Details for 1480286004 by Molex
Overview of 1480286004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1480286004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1480286004-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2183 In Stock |
|
$1.6463 / $2.3400 | Buy Now |
DISTI #
1480286004
|
Avnet Americas | Connector Housing 6 Position Straight Panel Mount - Bulk (Alt: 1480286004) Min Qty: 2100 Package Multiple: 210 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5828 / $2.3053 | Buy Now |
DISTI #
148028-6004
|
TTI | Automotive Connectors MX150 2X3 PNL MOUNT CONN POL D, STGY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$1.7600 / $2.8700 | Buy Now |
DISTI #
1480286004
|
Avnet Americas | Connector Housing 6 Position Straight Panel Mount - Bulk (Alt: 1480286004) Min Qty: 2100 Package Multiple: 210 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5828 / $2.3053 | Buy Now |
DISTI #
1480286004
|
Avnet Americas | Connector Housing 6 Position Straight Panel Mount - Bulk (Alt: 1480286004) Min Qty: 2100 Package Multiple: 210 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5828 / $2.3053 | Buy Now |
Part Details for 1480286004
1480286004 CAD Models
1480286004 Part Data Attributes
|
1480286004
Molex
Buy Now
Datasheet
|
Compare Parts:
1480286004
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.102 inch | |
Body Depth | 1.547 inch | |
Body Length | 1.493 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |