Part Details for 1481WDH2416 by Hammond Manufacturing
Overview of 1481WDH2416 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WDH2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3571
|
Newark | Window Kit, 22.19" X 12.14", Steel, Gray, For Use With:Hammond Enclosures, Enclosure Material:Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:22.19", External Width - Imperial:12.14", External Width - Metric:308Mm Rohs Compliant: Yes |Hammond 1481WDH2416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$636.9500 / $647.8100 | Buy Now |
DISTI #
1481WDH2416-ND
|
DigiKey | WINDOW DEEP HINGED 22.19X12.14" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$630.4000 | Buy Now |
DISTI #
546-1481WDH2416
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4, Deep Hinged - Viewing Area 18 x 7 - Steel/Gray RoHS: Compliant | 0 |
|
$627.8900 / $630.4000 | Order Now |
DISTI #
74723029
|
RS | Window Kit N4, Deep Hinged - Viewing Area 18 x 7 - Steel/Gray | Hammond Manufacturing 1481WDH2416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$655.6300 | RFQ |
|
Onlinecomponents.com | NEMA 4 deep hinged window kits RoHS: Compliant | 2 Factory Stock |
|
$638.6900 / $672.3000 | Buy Now |
|
Powell Electronics | NEMA 4 deep hinged window Min Qty: 1 | 1 |
|
$638.6900 / $729.9300 | Buy Now |
|
Master Electronics | NEMA 4 deep hinged window kits RoHS: Compliant | 2 Factory Stock |
|
$638.6900 / $672.3000 | Buy Now |