Part Details for 1481WDH3024 by Hammond Manufacturing
Overview of 1481WDH3024 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WDH3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3574
|
Newark | Window Kit, 28.19" X 20.14", Steel, Gray, For Use With:Hammond Enclosures, Enclosure Material:Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:28.19", External Width - Imperial:20.14", External Width - Metric:512Mm Rohs Compliant: Yes |Hammond 1481WDH3024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$814.8700 / $828.7700 | Buy Now |
DISTI #
1481WDH3024-ND
|
DigiKey | WINDOW DEEP HINGED 28.19X20.14" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$806.5000 | Buy Now |
DISTI #
546-1481WDH3024
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4, Deep Hinged - Viewing Area 24 x 15 - Steel/Gray RoHS: Compliant | 0 |
|
$806.4900 / $806.5000 | Order Now |
DISTI #
74723031
|
RS | Window Kit N4, Deep Hinged - Viewing Area 18 x 21 - Steel/Gray | Hammond Manufacturing 1481WDH3024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$838.7800 | RFQ |
|
Onlinecomponents.com | NEMA 4 deep hinged window kits RoHS: Compliant | 5 Factory Stock |
|
$817.1100 / $860.1200 | Buy Now |
|
Powell Electronics | NEMA 4 deep hinged window Min Qty: 1 | 4 |
|
$817.1100 / $933.8400 | Buy Now |
|
Master Electronics | NEMA 4 deep hinged window kits RoHS: Compliant | 5 Factory Stock |
|
$817.1100 / $860.1200 | Buy Now |