Part Details for 1481WFL52 by Hammond Manufacturing
Overview of 1481WFL52 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WFL52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3577
|
Newark | Window Kit, 5.5" X 3", Pc, For Use With:Hammond Enclosures, Enclosure Material:Polycarbonate, Ip Rating:-, Nema Rating:-, External Height - Imperial:5.5", External Width - Imperial:3", External Width - Metric:76Mm Rohs Compliant: Yes |Hammond 1481WFL52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$49.3400 / $59.3600 | Buy Now |
DISTI #
1481WFL52-ND
|
DigiKey | WINDOW FRAMELESS 5.50X3" Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$47.4454 / $57.0800 | Buy Now |
DISTI #
546-1481WFL52
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit Frameless 4.5 x 2 - Viewing Area 4.5 x 2 RoHS: Compliant | 0 |
|
$47.4400 / $57.0800 | Order Now |
DISTI #
70166260
|
RS | Window, Kit, Grill, Frameless, Polycarbonate, Template, Scratch Resistant | Hammond Manufacturing 1481WFL52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9500 / $62.0300 | RFQ |
|
Onlinecomponents.com | frameless window kits RoHS: Compliant | 24 Factory Stock |
|
$51.2300 / $101.1800 | Buy Now |
|
Powell Electronics | frameless window kits Min Qty: 1 | 14 |
|
$50.5900 / $57.8100 | Buy Now |
|
Master Electronics | frameless window kits RoHS: Compliant | 24 Factory Stock |
|
$51.2300 / $101.1800 | Buy Now |
Part Details for 1481WFL52
1481WFL52 CAD Models
1481WFL52 Part Data Attributes
|
1481WFL52
Hammond Manufacturing
Buy Now
|
Compare Parts:
1481WFL52
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |