Part Details for 1481WFL96 by Hammond Manufacturing
Overview of 1481WFL96 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WFL96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3578
|
Newark | Window Kit, 9.62" X 7.19", Pc, For Use With:Hammond Enclosures, Enclosure Material:Polycarbonate, Ip Rating:-, Nema Rating:-, External Height - Imperial:9.62", External Width - Imperial:7.19", External Width - Metric:183Mm Rohs Compliant: Yes |Hammond 1481WFL96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$76.7000 / $82.2100 | Buy Now |
DISTI #
3937-1481WFL96-ND
|
DigiKey | WINDOW FRAMELESS 9.62X7.19" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$134.1455 / $156.8400 | Buy Now |
DISTI #
1481WFL96-ND
|
DigiKey | WINDOW FRAMELESS 9.62X7.19" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$79.0500 | Buy Now |
DISTI #
546-1481WFL96
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit Frameless 8.6 x 6.2 - Viewing Area 8.6 x 6.2 RoHS: Compliant | 0 |
|
$72.9500 / $79.0500 | Order Now |
DISTI #
70628315
|
RS | Window, Kit, Grill, Frameless, Polycarbonate, Template, Scratch Resistant | Hammond Manufacturing 1481WFL96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4800 / $79.8400 | RFQ |
|
Onlinecomponents.com | frameless window kits RoHS: Compliant | 2 Factory Stock |
|
$72.6800 / $92.1500 | Buy Now |
|
Powell Electronics | FRAMELESS WINDOW KIT 8.6X6.2 Min Qty: 1 | 1 |
|
$73.7800 / $86.2600 | Buy Now |
|
Master Electronics | frameless window kits RoHS: Compliant | 2 Factory Stock |
|
$72.6800 / $92.1500 | Buy Now |