Part Details for 14820F0GBSX13202KA by Vishay Intertechnologies
Overview of 14820F0GBSX13202KA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14820F0GBSX13202KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8631
|
Newark | 148 2 0 F 0 Gb S X13 Bo 2K 10% A E3 /Box |Vishay 14820F0GBSX13202KA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 / $19.3000 | Buy Now |
DISTI #
14820F0GBSX13202KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 2 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14820F0GBSX13202KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.1200 / $18.0156 | Buy Now |
Part Details for 14820F0GBSX13202KA
14820F0GBSX13202KA CAD Models
14820F0GBSX13202KA Part Data Attributes
|
14820F0GBSX13202KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14820F0GBSX13202KA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 2000ohm, 10% +/-Tol, 500ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |