Part Details for 14822 by Heyco
Overview of 14822 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
EPL2014-822ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 14822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-14822
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CGPFD M20-80 RoHS: Compliant | 0 |
|
$92.5800 / $94.2600 | Order Now |
DISTI #
72130905
|
RS | Liquid Tight Cordgrip, Silver, Thread Size M20 x 1.5, IP Rating IP68, IP69K | Heyco 14822 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.5000 / $108.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$72.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.4600 / $125.9400 | Buy Now |
DISTI #
HEY14822
|
DB Roberts | BRASS CGPFD M20-80 | 0 |
|
RFQ |