Part Details for 14825255 by nVent Schroff
Overview of 14825255 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14825255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405882
|
RS | Enclosure, Desktop, Dark Gray, Steel, 3.46 x 8.7 x 8.7 in. Cooling Perforation | nVent SCHROFF 14825255 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4300 / $55.1000 | RFQ |
|
Onlinecomponents.com | Gray Desktop Case Enclosure RoHS: Compliant |
2 In Stock |
|
$127.0800 | Buy Now |
DISTI #
14825255
|
Avnet Abacus | 19-Inch Case IP30 2U Perforated 221mm Width (Alt: 14825255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gray Desktop Case Enclosure RoHS: Compliant |
2 In Stock |
|
$127.0800 | Buy Now |