Part Details for 1484315-1 by TE Connectivity
Overview of 1484315-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484315-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2917
|
Newark | Sma Rcpt Jack 2052-3853-00 |Amp Te Connectivity 1484315-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.6000 / $204.9800 | Buy Now |
DISTI #
2266-1484315-1-ND
|
DigiKey | SMA RCPT JACK 2052-3853-00 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$186.1500 / $197.1000 | Buy Now |
|
Onlinecomponents.com | Sma Rcpt Jack 2052 3853 00 RoHS: Compliant |
19 In Stock |
|
$173.5600 / $190.0700 | Buy Now |
DISTI #
51512758
|
Verical | Sma Rcpt Jack 2052 3853 00 Min Qty: 1 Package Multiple: 1 Date Code: 1531 | Americas - 10 |
|
$225.6280 / $247.0910 | Buy Now |
DISTI #
30725429
|
Verical | Sma Rcpt Jack 2052 3853 00 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$174.5600 / $184.8200 | Buy Now |
DISTI #
14843151-TEC
|
TME | 1484315-1 Min Qty: 1 | 9 |
|
$183.8479 / $216.3008 | Buy Now |
DISTI #
000000000002312292
|
Sager | RF Connectors / Coaxial Connectors SMA RCPT JACK 2052-3853-00 | 0 |
|
Buy Now | |
DISTI #
C1S114401822922
|
Chip1Stop | Coaxial connector RoHS: Compliant | 9 |
|
$185.0000 / $208.0000 | Buy Now |
|
Master Electronics | Sma Rcpt Jack 2052 3853 00 RoHS: Compliant |
19 In Stock |
|
$173.5600 / $190.0700 | Buy Now |