Part Details for 1484438-1 by TE Connectivity
Overview of 1484438-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1484438-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4001
|
Newark | Scd,3031 5005 29,n |Amp Te Connectivity 1484438-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.8100 | Buy Now |
DISTI #
17-1484438-1-ND
|
DigiKey | SCD,3031 5005 29,N Min Qty: 200 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.4500 | Buy Now |
DISTI #
1484438-1
|
Avnet Americas | RF Connector OSN Plug 50 Ohms Cable Mount Solder - Bulk (Alt: 1484438-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$197.8915 | Buy Now |
DISTI #
571-1484438-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SCD,3031 5005 29,N RoHS: Compliant | 0 |
|
$289.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$228.1600 | Buy Now |
DISTI #
AMP1484438-1
|
Heilind Electronics | SCD,3031 5005 29,N | Americas - 0 in Stock |
|
$261.7059 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$252.7400 / $320.5300 | Buy Now |
DISTI #
AMP1484438-1
|
Interstate Connecting Components | SCD,3031 5005 29,N | 0 |
|
$261.7059 | Buy Now |
DISTI #
000000000000886396
|
Sager | RF Connectors / Coaxial Connectors SCD,3031 5005 29,N Min Qty: 1 | 0 |
|
$233.5700 / $274.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$252.7400 / $320.5300 | Buy Now |
Part Details for 1484438-1
1484438-1 CAD Models
1484438-1 Part Data Attributes
|
1484438-1
TE Connectivity
Buy Now
|
Compare Parts:
1484438-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |