Part Details for 1485C6 by Hammond Manufacturing
Overview of 1485C6 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7049
|
Newark | Straight Section, Wireway, 6"l, Steel, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:152.4Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:6" Rohs Compliant: Yes |Hammond 1485C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$115.1400 / $121.5700 | Buy Now |
DISTI #
1485C6-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTEN 0.50' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$120.7400 | Buy Now |
DISTI #
546-1485C6
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Straight Section - 4 x 4 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$111.0300 / $116.8900 | Order Now |
DISTI #
74723093
|
RS | N12 Wireway, Straight Section - 4 x 4 x 6 - Steel/Gray | Hammond Manufacturing 1485C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6700 / $120.7400 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 46 Factory Stock |
|
$93.4200 / $119.0300 | Buy Now |
|
Powell Electronics | NEMA12 LAY-IN WW 4WT Min Qty: 1 | 30 |
|
$134.1800 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 46 Factory Stock |
|
$93.4200 / $119.0300 | Buy Now |