Part Details for 1485CL1 by Hammond Manufacturing
Overview of 1485CL1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485CL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7025
|
Newark | Wireway, Drop Hanger, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:11.75", External Width:6", External Height:0.13", Product Range:1485L1 Series Rohs Compliant: Yes |Hammond 1485CL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$31.4500 / $36.3100 | Buy Now |
DISTI #
1485CL1-ND
|
DigiKey | WIREWAY DROP HANGER 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9700 | Buy Now |
DISTI #
3937-1485CL1-ND
|
DigiKey | WIREWAY DROP HANGER 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$45.9090 / $52.4700 | Buy Now |
DISTI #
546-1485CL1
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Drop Hanger - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$30.0400 / $34.9100 | Order Now |
DISTI #
74723100
|
RS | N12 Wireway, Drop Hanger - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1485CL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3100 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 117 Factory Stock |
|
$25.2500 / $35.4400 | Buy Now |
|
Powell Electronics | DROP HANGER Min Qty: 1 | 77 |
|
$36.7300 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 117 Factory Stock |
|
$25.2500 / $35.4400 | Buy Now |