Part Details for 1485CZ12 by Hammond Manufacturing
Overview of 1485CZ12 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485CZ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7040
|
Newark | Wireway Transposition, 12"l, Steel, Gray, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:304.8Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:12" Rohs Compliant: Yes |Hammond 1485CZ12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$205.4500 / $215.7600 | Buy Now |
DISTI #
3937-1485CZ12-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 1' Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$343.8365 / $402.0200 | Buy Now |
DISTI #
1485CZ12-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 1' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$207.4600 | Buy Now |
DISTI #
546-1485CZ12
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 12" Transposition, CW - Fits 4 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$203.4500 / $207.4600 | Order Now |
DISTI #
74723115
|
RS | N12 Wireway, 12" Transposition, CW - Fits 4 x 4 - Steel/Gray | Hammond Manufacturing 1485CZ12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.3800 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 11 Factory Stock |
|
$194.0200 / $208.3900 | Buy Now |
|
Powell Electronics | 12" TRANSPOSITION CLOCKWISE Min Qty: 1 | 7 |
|
$189.1100 / $221.1100 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 11 Factory Stock |
|
$194.0200 / $208.3900 | Buy Now |