Part Details for 1485DM3 by Hammond Manufacturing
Overview of 1485DM3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485DM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7061
|
Newark | Wireway Nipple Duct, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:7.63", External Width:7.63", External Height:3", Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485DM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$140.3500 / $149.2800 | Buy Now |
DISTI #
1485DM3-ND
|
DigiKey | WIREWAY 3" NIPPLE 6X6" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$147.9700 | Buy Now |
DISTI #
546-1485DM3
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 3" Nipple - Fits 6 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$139.1400 / $143.3400 | Order Now |
DISTI #
74723131
|
RS | N12 Wireway, 3" Nipple - Fits 6 x 6 - Steel/Gray | Hammond Manufacturing 1485DM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1700 / $147.9700 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 15 Factory Stock |
|
$114.4900 / $145.8900 | Buy Now |
|
Powell Electronics | 3" NIPPLE Min Qty: 1 | 10 |
|
$164.4500 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 15 Factory Stock |
|
$114.4900 / $145.8900 | Buy Now |