Part Details for 1485E24 by Hammond Manufacturing
Overview of 1485E24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485E24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5840
|
Newark | Straight Section, Wireway, 24"l, Steel, External Height - Metric:203.2Mm, External Width - Metric:203.2Mm, Length - Metric:609.6Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:24" Rohs Compliant: Yes |Hammond 1485E24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$244.6200 / $253.9600 | Buy Now |
DISTI #
1485E24-ND
|
DigiKey | WIRE DUCT SOLID 2PC FASTENER 2' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$300.3900 | Buy Now |
DISTI #
546-1485E24
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Straight Section - 8 x 8 x 24 - Steel/Gray RoHS: Compliant | 0 |
|
$277.6000 / $285.1200 | Order Now |
DISTI #
74723144
|
RS | N12 Wireway, Straight Section - 8 x 8 x 24 - Steel/Gray | Hammond Manufacturing 1485E24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$300.3900 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 27 Factory Stock |
|
$270.2500 / $297.2700 | Buy Now |
|
Powell Electronics | 24" length lay in 8" x 8" wire Min Qty: 1 | 16 |
|
$260.1100 / $297.2700 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 27 Factory Stock |
|
$270.2500 / $297.2700 | Buy Now |