Part Details for 1486560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1486560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7207
|
Newark | Blat 2 B Og |Weidmuller 1486560000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.6800 | Buy Now |
DISTI #
1486560000
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1486560000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486560000
|
Avnet Abacus | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1486560000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |