Part Details for 148700-1 by TE Connectivity
Overview of 148700-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148700-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2923
|
Newark | Usb Cables/Ieee 1394 Cables Assy, recept, type |Amp Te Connectivity 148700-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1425 |
|
$7.5800 | Buy Now |
DISTI #
2266-148700-1-ND
|
DigiKey | CONN DIN RCPT 32POS PCB RA Min Qty: 10 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
1425 In Stock |
|
$6.5100 / $7.4300 | Buy Now |
DISTI #
148700-1-ND
|
DigiKey | CONN DIN RCPT 32POS PCB RA Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
148700-1
|
Avnet Americas | ASSY,RECEPT,TYPE M,EUROCARD,24+0/8,P-FIT - Bulk (Alt: 148700-1) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7507 / $6.9203 | Buy Now |
DISTI #
571-148700-1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables ASSY,RECEPT,TYPE M,EUROCARD,24+0/8,P-FIT RoHS: Not Compliant | 0 |
|
$7.5700 | Order Now |
DISTI #
AMP148700-1
|
Heilind Electronics | ASSY,RECEPT,TYPE M,EUROCARD,24 | Americas - 0 in Stock |
|
$6.8785 / $7.2739 | Buy Now |
|
Onlinecomponents.com |
1425 Partner Stock |
|
$7.4300 / $7.6900 | Buy Now | |
DISTI #
AMP148700-1
|
Interstate Connecting Components | ASSY,RECEPT,TYPE M,EUROCARD,24 | 0 |
|
$6.8785 / $7.2739 | Buy Now |
|
Master Electronics |
1425 Partner Stock |
|
$7.4300 / $7.6900 | Buy Now |
Part Details for 148700-1
148700-1 CAD Models
148700-1 Part Data Attributes
|
148700-1
TE Connectivity
Buy Now
|
Compare Parts:
148700-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |