-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EURO,C/2,L-FREE, Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Plug Board-to-Board 48 2.54 mm | Ampseal Header | Part# 148714-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-143LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Black | |
91487-141LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Black | |
91487-142LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Black |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6833
|
Newark | Assy, pin, euro, C/2 ,l-Free, |Amp Te Connectivity 148714-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
76AC1818
|
Newark | Din 41612 Connectors Assy, pin, euro, c/2 L-Free |Amp Te Connectivity 148714-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
A128020-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
388 In Stock |
|
$3.9343 / $4.8700 | Buy Now |
DISTI #
148714-1
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 148714-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$4.1225 | Buy Now |
DISTI #
571-148714-1
|
Mouser Electronics | DIN 41612 Connectors ASSY,PIN,EURO,"C/2" L-FREE RoHS: Compliant | 257 |
|
$3.9300 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.7100 | Buy Now |
DISTI #
AMP148714-1
|
Heilind Electronics | ASSY,PIN,EURO, C/2 ,L-FREE, | Americas - 0 in Stock |
|
$4.4423 / $4.6976 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EURO,"C/2",L-FREE, RoHS: Compliant |
850 Partner Stock |
|
$3.7200 / $4.1900 | Buy Now |
DISTI #
65682131
|
Verical | ASSY, PIN, EURO, C/2, L-FREE RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 450 |
|
$4.1700 / $4.5100 | Buy Now |
DISTI #
25250149
|
Verical | ASSY, PIN, EURO, C/2, L-FREE RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 400 |
|
$4.1700 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
148714-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148714-1
TE Connectivity
ASSY,PIN,EURO,C/2,L-FREE, Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Plug Board-to-Board 48 2.54 mm | Ampseal Header | Part# 148714-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,C,A | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |