Part Details for 1487588-2 by TE Connectivity
Overview of 1487588-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487588-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5759
|
Newark | Computer Cable, Usb, 1.5M, White, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Usb Standard:Usb 2.0, Jacket Color:White, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1487588-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$8.5200 / $9.2200 | Buy Now |
DISTI #
A124379-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Box |
380 In Stock |
|
$8.1161 / $12.1200 | Buy Now |
DISTI #
1487588-2
|
Avnet Americas | Cable Assembly Computer Data 1.5m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 1487588-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$6.7730 / $8.1505 | Buy Now |
DISTI #
98K5759
|
Avnet Americas | Cable Assembly Computer Data 1.5m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 98K5759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$10.9200 / $13.2200 | Buy Now |
DISTI #
571-1487588-2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-B 28/24 WHITE 1.5 M RoHS: Compliant | 137 |
|
$9.0100 / $11.2800 | Buy Now |
|
Future Electronics | 4 Position White Color 1.5 mm Shielded USB A to USB B Type Male Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.0000 | Buy Now |
DISTI #
AMP1487588-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.2894 / $8.5669 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Computer Data 1.5m 24AWG/28AWG USB to USB 4 to 4 POS PL-PL RoHS: Compliant | 0 |
|
$8.3800 / $14.3300 | Buy Now |
DISTI #
AMP1487588-2
|
Interstate Connecting Components | 0 |
|
$7.2894 / $8.5669 | Buy Now | |
DISTI #
1487588-2
|
Avnet Abacus | Cable Assembly Computer Data 1.5m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL (Alt: 1487588-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |