Part Details for 1487594-2 by TE Connectivity
Overview of 1487594-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487594-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4475
|
Newark | Usb Cable, A Plug-B Plug, Black, 9.84", Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:250Mm, Cable Length - Imperial:9.84", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1487594-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.2200 / $8.7400 | Buy Now |
DISTI #
69AH4175
|
Newark | Cbl Assy, Type A Plug-Type B Plug, 0.25M Rohs Compliant: Yes |Amp Te Connectivity 1487594-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $9.6900 | Buy Now |
DISTI #
A142257-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 0.82' Min Qty: 1 Lead time: 12 Weeks Container: Box |
2980 In Stock |
|
$3.4499 / $4.2700 | Buy Now |
DISTI #
78H4475
|
Avnet Americas | Cable Assembly USB 0.25m 28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 78H4475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 18 Partner Stock |
|
$6.2600 / $8.7400 | Buy Now |
DISTI #
1487594-2
|
Avnet Americas | Cable Assembly USB 0.25m 28AWG 4 POS USB to 4 POS USB PL-PL - Boxed Product (Development Kits) (Alt: 1487594-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 1 Days Container: Box | 0 |
|
$5.4713 / $6.5841 | Buy Now |
DISTI #
571-1487594-2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-B 28/28 BLACK .25 M RoHS: Compliant | 89 |
|
$5.6400 / $5.8200 | Buy Now |
DISTI #
73774055
|
RS | USB, A-B, 28/28, BLACK, 0.25M, USB Cable Assemblies | TE Connectivity 1487594-2 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.4600 | Buy Now |
DISTI #
AMP1487594-2
|
Heilind Electronics | USB, A-B, 28/28, BLACK, 0.25M | Americas - 147 in Stock |
|
$5.8885 / $7.0253 | Buy Now |
|
Onlinecomponents.com | USB, A-B, 28/28, BLACK, 0.25M RoHS: Compliant |
147 In Stock |
|
$4.2300 / $8.4900 | Buy Now |