There are no models available for this part yet.
Overview of 1487596-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1487596-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ7961
|
Newark | Usb Cable, 2.0 Type A Plug-B Plug, 1.8M Rohs Compliant: Yes |Amp Te Connectivity 1487596-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$7.8500 / $8.4000 | Buy Now | |
DISTI #
80R9217
|
Newark | Usb, A-B, 28/24, Black, 1.8M Rohs Compliant: Yes |Amp Te Connectivity 1487596-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now | |
DISTI #
76AC1820
|
Newark | Usb Cables/Ieee 1394 Cables Usb A-B 28/24 Black Rohs Compliant: Yes |Amp Te Connectivity 1487596-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $9.9300 | Buy Now | |
DISTI #
A128027-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 5.9' Min Qty: 1 Lead time: 14 Weeks Container: Box |
902 In Stock |
|
$5.6370 / $8.0200 | Buy Now | |
DISTI #
1487596-3
|
Avnet Americas | Cable Assembly USB 1.829m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 1487596-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0107 | Buy Now | |
DISTI #
571-1487596-3
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-B 28/24 BLACK 1.8 M RoHS: Compliant | 180 |
|
$6.2500 / $6.9800 | Buy Now | |
DISTI #
73774060
|
RS | USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6100 | RFQ | |
Future Electronics | USB, A-B, 28/24, BLACK, 1.8M RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.3100 | Buy Now | ||
DISTI #
AMP1487596-3
|
Heilind Electronics | USB,A-B, 28/24,BLACK 1.8M | Americas - 0 in Stock |
|
$6.5288 / $6.7308 | Buy Now | |
Onlinecomponents.com | Cable Assembly USB 1.82m USB Type A to USB Type B 4 to 4 POS PL-PL 24-28AWG RoHS: Compliant |
1159 In Stock |
|
$5.3400 / $6.9400 | Buy Now |
CAD Models for 1487596-3 by TE Connectivity
Related Parts for 1487596-3
-
1487598-1Other Interconnects
-
1-1658526-1Headers and Edge Type Connectors
-
2-520182-2Terminals and Terminal Blocks
-
GRM219R61E106KA12DFixed Capacitors
-
643077-5Assembly Items
-
1757820-5D Type Connectors
-
1-5229912-1Telecom and Datacom Connectors
-
TPS62067DSGTSwitching Regulator or Controllers
-
NE5532ADROperational Amplifiers