Part Details for 1487598-2 by TE Connectivity
Overview of 1487598-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487598-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9645
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 16.4Ft, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1487598-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$13.0800 | Buy Now |
DISTI #
A128029-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
109 In Stock |
|
$16.2088 / $22.8600 | Buy Now |
DISTI #
1487598-2
|
Avnet Americas | Cable Assembly USB 5m 20AWG/25AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 1487598-2) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$14.1321 / $17.0065 | Buy Now |
DISTI #
10P9645
|
Avnet Americas | Cable Assembly USB 5m 20AWG/25AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 10P9645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 145 Partner Stock |
|
$19.7300 / $26.2700 | Buy Now |
DISTI #
571-1487598-2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-B 25/20 BLACK 5 M RoHS: Compliant | 96 |
|
$15.5900 / $22.3600 | Buy Now |
DISTI #
73774061
|
RS | USB, A-B, 25/20, BLACK, 5.0M | TE Connectivity 1487598-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$19.2300 / $22.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 Lead time: 12 Weeks Container: Box | 0Box |
|
$14.0900 | Buy Now |
DISTI #
AMP1487598-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.6800 / $17.8753 | Buy Now | |
|
Onlinecomponents.com | CABLE ASSEMBLY, USB A TYPE TO USB B TYPE RoHS: Compliant |
25 In Stock |
|
$13.9900 / $21.0800 | Buy Now |
DISTI #
66732663
|
Verical | Cable Assembly USB 5m 20AWG/25AWG USB to USB 4 to 4 POS PL-PL RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 145 |
|
$15.6820 / $18.0183 | Buy Now |
Part Details for 1487598-2
1487598-2 CAD Models
1487598-2 Part Data Attributes
|
1487598-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1487598-2
TE Connectivity
USB, A-B, 25/20, BLACK, 5.0M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity |