Part Details for 1487599-1 by TE Connectivity
Overview of 1487599-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1487599-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128030-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 2.72' Min Qty: 1 Lead time: 14 Weeks Container: Box |
839 In Stock |
|
$3.5292 / $5.8300 | Buy Now |
DISTI #
1487599-1
|
Avnet Americas | Cable Assembly USB 0.83m 28AWG 4 POS USB PL - Bulk (Alt: 1487599-1) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7636 | Buy Now |
DISTI #
571-1487599-1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-BLUNT 28/28 BLACK .83 M RoHS: Compliant | 1191 |
|
$3.5200 / $5.5800 | Buy Now |
|
Future Electronics | USB, A-BLUNT,28/28,BLK,0.83M RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP1487599-1
|
Heilind Electronics | USB, A-BLUNT,28/28 BLK,0.83M | Americas - 0 in Stock |
|
$3.8929 / $4.0110 | Buy Now |
|
Onlinecomponents.com | USB, A-BLUNT,28/28,BLK,0.83M RoHS: Compliant |
170 In Stock |
|
$3.3700 / $5.4100 | Buy Now |
DISTI #
79370179
|
Verical | Cable Assembly USB 0.83m USB Type A 4 to 4 POS PL 28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 170 |
|
$4.8620 / $7.0330 | Buy Now |
DISTI #
1487599-1
|
TTI | USB Cables / IEEE 1394 Cables USB A-BLUNT 28/28 BLACK .83 M Min Qty: 300 Package Multiple: 150 Container: Each | Americas - 0 |
|
$3.2300 / $3.7900 | Buy Now |
DISTI #
AMP1487599-1
|
Interstate Connecting Components | USB, A-BLUNT,28/28 BLK,0.83M | 0 |
|
$3.8929 / $4.0110 | Buy Now |
DISTI #
1487599-1
|
Avnet Abacus | (Alt: 1487599-1) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1487599-1
1487599-1 CAD Models
1487599-1 Part Data Attributes
|
1487599-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1487599-1
TE Connectivity
USB, A-BLUNT,28/28,BLK,0.83M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |