Part Details for 1487B by Keystone Electronics Corp
Overview of 1487B by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0856
|
Newark | Insulated Shorting Jack, 2Way, 5.1Mm, Accessory Type:Shorting Jack, For Use With:1 Mm (0.040") Pins, No. Of Positions:2Positions, Pitch Spacing:5.1Mm, Product Range:-, Colour:Black Rohs Compliant: Yes |Keystone 1487B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
36-1487B-ND
|
DigiKey | JACK SHORTING INSULATED BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
513 In Stock |
|
$1.0930 / $2.6800 | Buy Now |
DISTI #
534-1487B
|
Mouser Electronics | Circuit Board Hardware - PCB MOLDED SHORTING JACK BLACK RoHS: Compliant | 0 |
|
$1.3800 / $2.4400 | Order Now |
DISTI #
71171857
|
RS | Jack, Insulated, Shorting Jack, Pin Size .04",.2" Wide, Copper, Gold Finish, Black | Keystone Electronics 1487B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $2.3600 | RFQ |
|
Future Electronics | Black Closed Top Female Socket Shorting Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 46 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 36 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
000000000002597722
|
Sager | Circuit Board Hardware - PCB MOLDED SHORTING JACK BLACK | 0 |
|
Buy Now |