Part Details for 1487E120SS by Hammond Manufacturing
Overview of 1487E120SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487E120SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0133
|
Newark | Straight Section, Wireway, 120"l, 304 Ss, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:3.048M, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:120" Rohs Compliant: Yes |Hammond 1487E120SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,730.8800 / $1,790.6000 | Buy Now |
DISTI #
3937-1487E120SS-ND
|
DigiKey | N4X WIREWAY, STRAIGHT SECTION - Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
164-1487E120SS-ND
|
DigiKey | N4X WIREWAY, STRAIGHT SECTION - Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,269.9000 | Buy Now |
DISTI #
546-1487E120SS
|
Mouser Electronics | Wire Ducting & Raceways N4X Wireway, Straight Section - 8 x 8 x 120 - 304SS RoHS: Compliant | 0 |
|
$2,042.3400 | Order Now |
DISTI #
74723316
|
RS | N4X Wireway, Straight Section - 8 x 8 x 120 - 304SS | Hammond Manufacturing 1487E120SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,292.6000 | RFQ |
|
Onlinecomponents.com | electrical enclosures - stainless steel wireway RoHS: Compliant | 15 Factory Stock |
|
$1,726.1200 / $1,824.3000 | Buy Now |
|
Powell Electronics | N4X WIREWAY 8X8 STRAIGHT-304S Min Qty: 1 | 10 |
|
$1,728.9500 / $2,021.5400 | Buy Now |
|
Master Electronics | electrical enclosures - stainless steel wireway RoHS: Compliant | 15 Factory Stock |
|
$1,726.1200 / $1,824.3000 | Buy Now |