Part Details for 1487EV2 by Hammond Manufacturing
Overview of 1487EV2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487EV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7242
|
Newark | Wireway, Swivel Nipple, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:16.93", External Width:12.19", External Height:-, Product Range:1487 V Series Rohs Compliant: Yes |Hammond 1487EV2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$313.4900 / $319.4400 | Buy Now |
DISTI #
1487EV2-ND
|
DigiKey | WIREWAY STNRD SWIVEL NIPPLE 8X8" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$307.1500 | Buy Now |
DISTI #
546-1487EV2
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Swivel Nipple Regular - Fits 8 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$301.4300 / $307.1500 | Order Now |
DISTI #
74723356
|
RS | N12 Wireway, Swivel Nipple Regular - Fits 8 x 8 - Steel/Gray | Hammond Manufacturing 1487EV2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$298.1500 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 1 Factory Stock |
|
$276.3400 / $303.9700 | Buy Now |
|
Powell Electronics | STANDARD SWIVEL NIPPLE Min Qty: 1 | 1 |
|
$386.8700 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 1 Factory Stock |
|
$276.3400 / $303.9700 | Buy Now |