Part Details for 1487R by Keystone Electronics Corp
Overview of 1487R by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0858
|
Newark | Insulated Shorting Jack, 2Way, 5.1Mm, Accessory Type:Shorting Jack, For Use With:1 Mm (0.040") Pins, No. Of Positions:2Positions, Pitch Spacing:5.1Mm, Product Range:-, Colour:Red Rohs Compliant: Yes |Keystone 1487R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.0100 | Buy Now |
DISTI #
36-1487R-ND
|
DigiKey | JACK SHORTING INSULATED RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1280 In Stock |
|
$1.0039 / $2.0600 | Buy Now |
DISTI #
534-1487R
|
Mouser Electronics | Circuit Board Hardware - PCB MOLDED SHORTING JACK RED RoHS: Compliant | 0 |
|
$1.0000 / $2.0500 | Order Now |
DISTI #
71171859
|
RS | Jack, Insulated, Shorting Jack, Pin Size .04",.2" Wide, Copper, Gold Finish, Red | Keystone Electronics 1487R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0400 | Buy Now |
DISTI #
000000000002597724
|
Sager | Circuit Board Hardware - PCB MOLDED SHORTING JACK RED Min Qty: 500 | 0 |
|
$1.0300 / $2.0200 | Buy Now |