Part Details for 1488530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1488530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1488530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4540
|
Newark | Fp Mono Led Dc Hq8 |Weidmuller 1488530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.7600 / $191.7500 | Buy Now |
DISTI #
281-1488530000-ND
|
DigiKey | FP MONO LED DC HQ8 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$167.1200 | Buy Now |
DISTI #
1488530000
|
Avnet Americas | Mono LED Lighting IP54 Cool White 6000K 5W - Bulk (Alt: 1488530000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1488530000
|
Mouser Electronics | DIN Rail Terminal Blocks FP MONO LED DC HQ8 | 0 |
|
$124.5700 / $136.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.4800 / $159.9700 | Buy Now |