Part Details for 1488821-2 by TE Connectivity
Overview of 1488821-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1488821-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1488821-2-ND
|
DigiKey | JACK ASSY, LOW PROFILE PCB SNAP Min Qty: 1568 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.9009 | Buy Now |
DISTI #
1488821-2
|
Avnet Americas | JACK ASSY, LOW PROFILE PCB SNA - Bulk (Alt: 1488821-2) RoHS: Compliant Min Qty: 1568 Package Multiple: 1568 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | JACK ASSY, LOW PROFILE PCB SNAP LOCK STK RoHS: Compliant | 0 |
|
$2.4600 / $6.7300 | Buy Now |
|
Master Electronics | JACK ASSY, LOW PROFILE PCB SNAP LOCK STK RoHS: Compliant | 0 |
|
$2.4600 / $6.7300 | Buy Now |
Part Details for 1488821-2
1488821-2 CAD Models
1488821-2 Part Data Attributes
|
1488821-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1488821-2
TE Connectivity
RF Connector, 1 Contact(s), Male, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.946 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 93 Ω | |
Contact Gender | MALE | |
Contact Resistance | 24 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 800VDC V | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |