Part Details for 1488886-1 by TE Connectivity
Overview of 1488886-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1488886-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1488886-1-ND
|
DigiKey | JACK ASSEMBLY, PCB, 1 POS, SNAP- Min Qty: 7500 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2798 | Buy Now |
DISTI #
1488886-1
|
Avnet Americas | JACK ASSEMBLY, PCB, 1 POS, SNA - Trays (Alt: 1488886-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $8.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $8.3300 | Buy Now |
Part Details for 1488886-1
1488886-1 CAD Models
1488886-1 Part Data Attributes
|
1488886-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1488886-1
TE Connectivity
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.506 inch | |
Body Depth | 1.165 inch | |
Body/Shell Style | JACK | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |