-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY MPD 4 POS STD PWR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4093
|
Newark | Recpt Assy Mpd 4 Pos Std Pwr |Amp Te Connectivity 1489715-2 RoHS: Not Compliant Min Qty: 812 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
A107822-ND
|
DigiKey | CONN RCPT MINI-DRAWER 4POS PCB Min Qty: 812 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3333 | Buy Now |
DISTI #
1489715-2
|
Avnet Americas | RECPT ASSY MPD 4 POS STD PWR - Bulk (Alt: 1489715-2) RoHS: Compliant Min Qty: 812 Package Multiple: 812 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$4.4648 | Buy Now |
DISTI #
571-1489715-2
|
Mouser Electronics | Power to the Board RECPT ASSY MPD 4 POS STD PWR RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 812 Package Multiple: 812 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.6700 | Buy Now |
DISTI #
AMP1489715-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.8363 / $5.9235 | Buy Now | |
|
Onlinecomponents.com | RECPT ASSY MPD 4 POS STD PWR RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
DISTI #
AMP1489715-2
|
Interstate Connecting Components | 0 |
|
$5.8363 / $5.9235 | Buy Now | |
DISTI #
1489715-2
|
Avnet Abacus | (Alt: 1489715-2) RoHS: Compliant Min Qty: 812 Package Multiple: 29 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECPT ASSY MPD 4 POS STD PWR RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489715-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489715-2
TE Connectivity
RECPT ASSY MPD 4 POS STD PWR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.436 inch | |
Body Length | 0.868 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |