-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY MPD 10 POS STD PWR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8556
|
Newark | Recpt Assy Mpd 10 Pos Std Pwr Rohs Compliant: Yes |Amp Te Connectivity 1489715-8 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1500 / $20.9700 | Buy Now |
DISTI #
AMP1489715-8
|
Heilind Electronics | RECPT ASSY MPD 10 POS STD PWR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECPT ASSY MPD 10 POS STD PWR RoHS: Compliant | 0 |
|
$15.5400 / $22.8100 | Buy Now |
DISTI #
AMP1489715-8
|
Interstate Connecting Components | RECPT ASSY MPD 10 POS STD PWR | 0 |
|
Buy Now | |
DISTI #
1489715-8
|
Avnet Abacus | (Alt: 1489715-8) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECPT ASSY MPD 10 POS STD PWR RoHS: Compliant | 0 |
|
$15.5400 / $22.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489715-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489715-8
TE Connectivity
RECPT ASSY MPD 10 POS STD PWR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Rated Current (Power) (A): 16A | |
Body Breadth | 0.669 inch | |
Body Depth | 0.436 inch | |
Body Length | 1.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |