-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PART CARD EDGE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112295-ND
|
DigiKey | CONN EDGE DUAL FML 62POS 0.100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Edge II Card Edge & Power Connectors | 0 |
|
$1.6700 / $12.0100 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | SINGLE PART CARD EDGE CONN | 16 |
|
$3.0450 / $6.0900 | Buy Now |
|
Master Electronics | Standard Edge II Card Edge & Power Connectors | 0 |
|
$1.6700 / $12.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489930-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489930-2
TE Connectivity
SINGLE PART CARD EDGE CONN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |