Part Details for 1489MP42 by Hammond Manufacturing
Overview of 1489MP42 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1489MP42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3981
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, External Height - Metric:495Mm, External Width - Metric:413Mm, External Depth - Metric:152Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1489MP42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$422.3300 / $431.5000 | Buy Now |
DISTI #
1489MP42-ND
|
DigiKey | BOX STEEL GRAY 19.5"L X 16.25"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$420.3300 | Buy Now |
DISTI #
546-1489MP42
|
Mouser Electronics | Electrical Enclosures N12 Hinged PB Encl - 42 PB x 22.5mm - 19.50 x 16.25 x 6.00" - Steel/Gray RoHS: Compliant | 0 |
|
$419.9200 / $420.3200 | Order Now |
DISTI #
74723374
|
RS | N12 Hinged PB Encl - 42 PB x 22.5mm - Steel/Gray | Hammond Manufacturing 1489MP42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$437.1500 | RFQ |
|
Onlinecomponents.com | pushbutton enclosures RoHS: Compliant | 2 Factory Stock |
|
$436.7600 / $448.2500 | Buy Now |
|
Powell Electronics | 22.5mm 42 hole pushbutton enc Min Qty: 1 | 1 |
|
$425.8400 / $486.6700 | Buy Now |
|
Master Electronics | pushbutton enclosures RoHS: Compliant | 2 Factory Stock |
|
$436.7600 / $448.2500 | Buy Now |