Part Details for 1490356-6 by TE Connectivity
Overview of 1490356-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1490356-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1409
|
Newark | Flare Plate, terminyl #6 |Amp Te Connectivity 1490356-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.8000 / $257.9600 | Buy Now |
DISTI #
3937-1490356-6-ND
|
DigiKey | FLARE PLATE,TERMINYL #6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$447.5500 | Buy Now |
DISTI #
1490356-6-ND
|
DigiKey | FLARE PLATE,TERMINYL #6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.4800 | Buy Now |
DISTI #
1490356-6
|
Avnet Americas | FLARE PLATE,TERMINYL #6 - Bulk (Alt: 1490356-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$188.8000 / $227.2000 | Buy Now |
DISTI #
571-1490356-6
|
Mouser Electronics | Crimpers / Crimping Tools FLARE PLATE TERMINYL 6 RoHS: Compliant | 0 |
|
$233.4600 / $248.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$195.1300 | Buy Now |
DISTI #
AMP1490356-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$216.0000 / $240.0001 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$216.0000 / $232.0000 | Buy Now |
DISTI #
AMP1490356-6
|
Interstate Connecting Components | 0 |
|
$216.0000 / $240.0001 | Buy Now | |
|
Powell Electronics | FLARE PLATE,TERMINYL #6 Min Qty: 1 | 9 |
|
$246.1500 | Buy Now |
Part Details for 1490356-6
1490356-6 CAD Models
1490356-6 Part Data Attributes
|
1490356-6
TE Connectivity
Buy Now
|
Compare Parts:
1490356-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |