Part Details for 1490356-7 by TE Connectivity
Overview of 1490356-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1490356-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1410
|
Newark | Flare Plate, terminyl #8 |Amp Te Connectivity 1490356-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.8300 / $225.6600 | Buy Now |
DISTI #
3937-1490356-7-ND
|
DigiKey | FLARE PLATE,TERMINYL #8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$391.6000 | Buy Now |
DISTI #
1490356-7-ND
|
DigiKey | FLARE PLATE,TERMINYL #8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.1700 | Buy Now |
DISTI #
1490356-7
|
Avnet Americas | Plate for Crimping Die Assembly - Bulk (Alt: 1490356-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$165.2000 / $198.8000 | Buy Now |
DISTI #
571-1490356-7
|
Mouser Electronics | Crimpers / Crimping Tools FLARE PLATE,TERMINYL #8 | 0 |
|
$205.6700 / $218.9600 | Order Now |
DISTI #
AMP1490356-7
|
Heilind Electronics | FLARE PLATE, TERMINYL #8 | Americas - 0 in Stock |
|
$189.0000 / $210.0001 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$189.0000 / $203.0000 | Buy Now | |
DISTI #
AMP1490356-7
|
Interstate Connecting Components | FLARE PLATE, TERMINYL #8 | 0 |
|
$189.0000 / $210.0001 | Buy Now |
|
Powell Electronics | FLARE PLATE,TERMINYL #8 Min Qty: 1 | 2 |
|
$215.3800 | Buy Now |
|
Master Electronics | 3 Factory Stock |
|
$189.0000 / $203.0000 | Buy Now |
Part Details for 1490356-7
1490356-7 CAD Models
1490356-7 Part Data Attributes
|
1490356-7
TE Connectivity
Buy Now
|
Compare Parts:
1490356-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |