Part Details for 14910F0GJSX10501KA by Vishay Intertechnologies
Overview of 14910F0GJSX10501KA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14910F0GJSX10501KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1241
|
Newark | Cermet Potentiometer, 500 Ohm, 10%, 1W, Track Resistance:500Ohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:149 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Vishay 14910F0GJSX10501KA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $16.1700 | Buy Now |
DISTI #
70M7980
|
Newark | 149 1 0 F 0 Gj S X10 Bo 500U 10% A E3 /Box |Vishay 14910F0GJSX10501KA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.2700 | Buy Now |
DISTI #
14910F0GJSX10501KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 500 Ohm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10501KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
594-1491FGJSX10501KA
|
Mouser Electronics | Potentiometers 1Mohms 10% Cermet RoHS: Compliant | 0 |
|
$10.3800 / $17.9900 | Order Now |
DISTI #
14910F0GJSX10501KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 500 Ohm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10501KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
149-500R
|
TME | Potentiometer: shaft, single turn, 500Ω, 1W, ±10%, 6.35mm, THT Min Qty: 1 | 10 |
|
$8.0300 / $9.7300 | Buy Now |
DISTI #
14910F0GJSX10501KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 500 Ohm, 1Turn, Linear, 1 W, � 10% (Alt: 14910F0GJSX10501KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8557500
|
element14 Asia-Pacific | POTENTIOMETER, 1W SINGLE 500R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1852 / $19.0593 | Buy Now |
DISTI #
8557500
|
Farnell | POTENTIOMETER, 1W SINGLE 500R RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$7.3908 / $12.0461 | Buy Now |
Part Details for 14910F0GJSX10501KA
14910F0GJSX10501KA CAD Models
14910F0GJSX10501KA Part Data Attributes:
|
14910F0GJSX10501KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910F0GJSX10501KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 500ohm, 10% +/-Tol, 150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |