Part Details for 14910F0GJFY00502KA by Vishay Intertechnologies
Overview of 14910F0GJFY00502KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14910F0GJFY00502KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8184
|
Newark | 149 1 0 F 0 Gj F Y00 Bo 5K 10% A E3 /Box |Vishay 14910F0GJFY00502KA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $27.1100 | Buy Now |
DISTI #
14910F0GJFY00502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJFY00502KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.2580 / $30.7860 | Buy Now |
DISTI #
14910F0GJFY00502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJFY00502KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.2580 / $30.7860 | Buy Now |
Part Details for 14910F0GJFY00502KA
14910F0GJFY00502KA CAD Models
14910F0GJFY00502KA Part Data Attributes:
|
14910F0GJFY00502KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910F0GJFY00502KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |