Part Details for 14R-JMCS-G-TF(S) by JST Manufacturing
Overview of 14R-JMCS-G-TF(S) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R-JMCS-G-TF(S)
14R-JMCS-G-TF(S) CAD Models
14R-JMCS-G-TF(S) Part Data Attributes
|
14R-JMCS-G-TF(S)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14R-JMCS-G-TF(S)
JST Manufacturing
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 14R-JMCS-G-TF(S)
This table gives cross-reference parts and alternative options found for 14R-JMCS-G-TF(S). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R-JMCS-G-TF(S), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K080ASX-014565G-T | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 14R-JMCS-G-TF(S) vs K080ASX-014565G-T |
BSSH-107-D-04-H-LT-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 14R-JMCS-G-TF(S) vs BSSH-107-D-04-H-LT-LF |
BSSH-107-D-16-H-LT-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 14R-JMCS-G-TF(S) vs BSSH-107-D-16-H-LT-LF |
AF2D-127-14-G-CMS-H2-P-T/A | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 14R-JMCS-G-TF(S) vs AF2D-127-14-G-CMS-H2-P-T/A |
BSSH-107-D-16-F-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 14R-JMCS-G-TF(S) vs BSSH-107-D-16-F-LF |
ESQT-107-02-F-D-420 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 14R-JMCS-G-TF(S) vs ESQT-107-02-F-D-420 |
BSSH-107-D-14-GT-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 14R-JMCS-G-TF(S) vs BSSH-107-D-14-GT-LF |
BSSH-107-D-02-F-LT-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 14R-JMCS-G-TF(S) vs BSSH-107-D-02-F-LT-LF |
CPB8114-0411F | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | 14R-JMCS-G-TF(S) vs CPB8114-0411F |
K080ASX-014515G | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 14R-JMCS-G-TF(S) vs K080ASX-014515G |