Part Details for 14_BMA-50-2-2/111_NE by HUBER+SUHNER
Overview of 14_BMA-50-2-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14_BMA-50-2-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-14_BMA-50-2-2/111_NE-ND
|
DigiKey | 14_BMA-50-2-2/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6000 | Buy Now |
DISTI #
455-14BMA5022111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight bulkhead cable plug(m) RoHS: Compliant | 0 |
|
$66.4300 / $71.7500 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight bulkhead cable plug (male) RoHS: Compliant | 0 |
|
$36.5900 / $77.5100 | Buy Now |
DISTI #
32338635
|
Verical | Conn BMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1834 | Americas - 222 |
|
$30.3000 | Buy Now |
Part Details for 14_BMA-50-2-2/111_NE
14_BMA-50-2-2/111_NE CAD Models
14_BMA-50-2-2/111_NE Part Data Attributes
|
14_BMA-50-2-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
14_BMA-50-2-2/111_NE
HUBER+SUHNER
Blindmate Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-33; MIL-STD-348A/321 | |
Body/Shell Style | PLUG | |
Cable Types | EZ_86_TP_M17 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |