-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 5VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1001-ND
|
DigiKey | PWR XFMR LAMINATED 5VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
250 In Stock |
|
$7.7174 / $12.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
121 In Stock |
|
$7.5300 / $11.3500 | Buy Now |
DISTI #
78950660
|
Verical | Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1940 | Americas - 100 |
|
$11.5030 / $14.6263 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 6 |
|
$11.0000 / $15.0000 | Buy Now | |
DISTI #
000000000000999300
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$6.9900 / $8.7200 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
121 In Stock |
|
$7.5300 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14A-5.0R-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-5.0R-12
Signal Transformer Inc
Split Bobbin Power Transformer, 5VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.9 mm | |
Isolation Voltage | 4000 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Current 2 | 0.4 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.5 mm |