Filter Your Search
1 - 2 of 2 results
|
14A-5.0R-12
Signal Transformer Inc
|
$5.8943 | Yes | Transferred | 4 kV | 6.3 V | 400 mA | 6.3 V | 400 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 5 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 34.9 mm | 41.3 mm | 36.5 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
14A-5.0R-12
Bel Fuse
|
Check for Price | Yes | Yes | Active | 230 V | 4 kV | 6.3 V | 400 mA | 6.3 V | 400 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 5 VA | CE, CSA, VDE, UL | THROUGH HOLE MOUNTED | NO | 34.9 mm | 41.3 mm | 36.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 |