Part Details for 14B12 by Hammond Manufacturing
Overview of 14B12 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5931
|
Newark | Terminal Bracket, 1.45" X 2.16", Steel, Enclosure Material:Steel, External Height - Metric:54.86Mm, External Width - Metric:36.83Mm, For Use With:Hammond 1414/Ej/Pj Series Enclosures, External Height - Imperial:2.16" Rohs Compliant: Yes |Hammond 14B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$26.6400 / $28.4200 | Buy Now |
DISTI #
14B12-ND
|
DigiKey | BRACKET FOR TERMINAL KIT 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.3700 | Buy Now |
DISTI #
546-14B12
|
Mouser Electronics | Electrical Enclosure Accessories Terminal Bracket - Qty 2 - Fits 12" w encl - Steel/Wht RoHS: Compliant | 0 |
|
$21.4100 / $27.3600 | Order Now |
DISTI #
70628331
|
RS | Terminal Strap, Bracket, Accessory, Pair, Steel, White, C Channel | Hammond Manufacturing 14B12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6000 / $28.0200 | RFQ |
|
Onlinecomponents.com | bracket (pair) RoHS: Compliant | 23 Factory Stock |
|
$22.8300 / $32.0400 | Buy Now |
|
Powell Electronics | TERMINAL BRACKET L11 Min Qty: 1 | 15 |
|
$33.2000 | Buy Now |
|
Master Electronics | bracket (pair) RoHS: Compliant | 23 Factory Stock |
|
$22.8300 / $32.0400 | Buy Now |