Part Details for 14B26-SZLB-300-0LC by 3M Interconnect
Overview of 14B26-SZLB-300-0LC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 14B26-SZLB-300-0LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6024
|
Newark | 80008053342 14B26-Szlb-300-0Lc=Assy Cam Link Fc |3M 14B26-SZLB-300-0LC (Alternate Part Number: 00051135217344 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.1900 / $168.7400 | Buy Now |
DISTI #
14B26-SZLB-300-0LC-ND
|
DigiKey | CABLE ASSY MDR 26POS M-M 3.0M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$124.1822 / $145.5900 | Buy Now |
DISTI #
7010320006
|
Avnet Americas | Cable Assembly Data 3m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7010320006) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$104.2978 / $118.7130 | Buy Now |
DISTI #
517-14B26SZLB300OLC
|
Mouser Electronics | D-Sub Cables CABLE ASSY/GENERIC RoHS: Compliant | 0 |
|
$124.1800 / $145.5800 | Order Now |
DISTI #
MMM7010320006
|
Heilind Electronics | 7010320006 80008053342 ASSY CAM LINK FC | Americas - 0 in Stock |
|
$130.4538 / $136.7662 | Buy Now |
DISTI #
C1S732400261577
|
Chip1Stop | Cable Assembly Data 3m 28AWG SCSI to SCSI 26 to 26 POS PL-PL Box RoHS: Compliant | 4 |
|
$145.0000 | Buy Now |
Part Details for 14B26-SZLB-300-0LC
14B26-SZLB-300-0LC CAD Models
14B26-SZLB-300-0LC Part Data Attributes
|
14B26-SZLB-300-0LC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14B26-SZLB-300-0LC
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |