Part Details for 14CE102-1 by Honeywell Sensing and Control
Overview of 14CE102-1 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 14CE102-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3396
|
Newark | Limit Switch, Spdt, Plunger, 5A, 240Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:240V, Operating Force Max:11.8N, Product Range:14Ce100 Series Rohs Compliant: Yes |Honeywell 14CE102-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
14CE102-1
|
TTI | Limit Switches 1NC 1NO SPDT SNAP ACTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 14CE102-1
14CE102-1 CAD Models
14CE102-1 Part Data Attributes:
|
14CE102-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CE102-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.9 inch | |
Actuator Travel | 4.8 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Position | 1.11 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1.8 mm | |
Sealing | EXPLOSION PROOF; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |