Filter Your Search
1 - 3 of 3 results
|
14CE102-1
Honeywell Sensing and Control
|
$160.0746 | Yes | Obsolete | 3 A | 28 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 5A@240VAC | 3A@28VDC | 5 A | 240 V | 11.8 N | 1.8 mm | 70 °C | PANEL MOUNT | 4.8 mm | 1.11 inch | EXPLOSION PROOF; IP65 | NO | WIRE | 0.9 inch | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
14CE102-15
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 11.8 N | 1.8 mm | 70 °C | PANEL MOUNT | 4.8 mm | EXPLOSION PROOF; IP65 | NO | WIRE | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
14CE102-12
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 11.8 N | 1.8 mm | 70 °C | PANEL MOUNT | 4.8 mm | EXPLOSION PROOF; IP65 | NO | WIRE | 16 mm | 49 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |