Part Details for 14D102K by Shenzhen Shaoxin Electronics Co Ltd
Overview of 14D102K by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.65kV 825V 625V Plugin,P=7.5mm Varistors ROHS | 3385 |
|
$0.0938 / $0.1484 | Buy Now |
|
LCSC | 1.65kV 825V 625V PluginP7.5mm Varistors ROHS | 3385 |
|
$0.0957 / $0.1514 | Buy Now |