14FE-ST-VK-N
JST Manufacturing
Description: Card Edge Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 14FE-ST-VK-N by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28114FEZ-T7 Renesas Electronics Corporation Single General Purpose Micropower, RRIO Operational Amplifiers
ISL28114FEZ-T7A Renesas Electronics Corporation Single General Purpose Micropower, RRIO Operational Amplifiers

Price & Stock for 14FE-ST-VK-N by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-14FE-ST-VK-N
Mouser Electronics Automotive Connectors FE CONNECTOR (SIDE) RoHS: Compliant 0
  • 1 $0.4400
  • 10 $0.3800
  • 100 $0.3140
  • 570 $0.2690
  • 1,140 $0.2240
  • 2,850 $0.2040
  • 5,130 $0.1970
  • 10,260 $0.1850
  • 25,080 $0.1790
$0.1790 / $0.4400 Order Now
Future Electronics 28 pos. FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 16 Weeks Container: Box 0
Box
  • 570 $0.2150
  • 1,710 $0.2050
  • 2,280 $0.2050
  • 5,700 $0.1990
  • 8,550 $0.1930
$0.1930 / $0.2150 Buy Now
Quest Components FFC/FPC CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.049 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR 956
  • 1 $3.8400
  • 339 $1.5840
  • 632 $1.4400
$1.4400 / $3.8400 Buy Now

CAD Models for 14FE-ST-VK-N by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 14FE-ST-VK-N by JST Manufacturing

14FE-ST-VK-N
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SIDE ENTRY
Body Breadth
0.189 inch
Body Depth
0.358 inch
Body Length
0.829 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
1 A
Reference Standard
CSA; UL
Terminal Length
0.122 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 14FE-ST-VK-N
    JST Manufacturing
    Card Edge Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for 14FE-ST-VK-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14FE-ST-VK-N by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14FE-ST-VK-N by JST Manufacturing

Select Manufacturer
Which Manufacturer of 14FE-ST-VK-N would you like to use for your alert(s)?
  • Please alert me when 14FE-ST-VK-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14FE-ST-VK-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14FE-ST-VK-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14FE-ST-VK-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14FE-ST-VK-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14FE-ST-VK-N by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: